This 24V red LED features a 20mA current rating and a 16.5mm round dome diffused lens. It is designed for panel mount applications and has an IP67 rating for dust and water resistance. The LED operates within a temperature range of -35°C to 65°C. It is compliant with RoHS regulations and is available in a bulk packaging option.
Dialight 657-2504-303F technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 19mA |
| Illumination Color | Red |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2504-303F to view detailed technical specifications.
No datasheet is available for this part.