This 24V red LED features a round, domed lens with diffused transparency and a maximum forward current of 20mA. It is rated for use in IP67 environments and is supplied with wire termination. The LED is packaged individually in bulk.
Dialight 657-2504-802F technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 657 |
| Termination | Wire |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2504-802F to view detailed technical specifications.
No datasheet is available for this part.