
Green LED emitter, panel mount, featuring a 16.5mm diffused, tinted, domed lens. This single-element LED operates at 20mA forward current and 12V voltage, providing 70mcd luminous intensity. Constructed with wire lead termination, it is RoHS compliant and rated IP67 for environmental protection.
Dialight 657-2603-103F technical specifications.
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 21.1mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Green |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2603-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
