Single Color LED Emitter, Green illumination, featuring a 16.5mm tinted diffused lens. Operates at 20mA forward current and 24V voltage rating. Offers 70mcd luminous intensity with a typical operating temperature range of -35°C to 65°C. Panel mount design with wire lead termination, rated IP67 and RoHS compliant.
Dialight 657-2604-103F technical specifications.
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 21.1mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Lens Color | Green |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2604-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.