
Single color LED emitter, yellow illumination, featuring a 16.5mm diffused, tinted, domed lens. This panel-mount component operates at 20mA forward current and 12V, delivering 90mcd luminous intensity. Designed for durability, it boasts an IP67 rating and a wide operating temperature range from -35°C to 65°C. The LED emitter is lead-free, RoHS compliant, and supplied with wire leads in bulk packaging.
Dialight 657-2703-103F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 36.92mm |
| Lens Color | Yellow |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2703-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
