This yellow LED has a luminous intensity of 90mcd and a maximum operating temperature of 65°C. It is rated for 12V and 20mA current, with a lens size of 16.5mm and a round, domed, dome, diffused, colorless lens style. The LED is panel mount and has an IP67 rating, making it suitable for use in harsh environments. It is RoHS compliant and available in a bulk packaging option.
Dialight 657-2703-303F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2703-303F to view detailed technical specifications.
No datasheet is available for this part.