
This 12V blue LED has a luminous intensity of 25mcd and a forward current of 20mA. It is rated for 100 hours of life and operates within a temperature range of -35°C to 65°C. The LED is IP67 rated and features wire leads for easy mounting. It is compliant with RoHS regulations and is packaged in a ROHS COMPLIANT PACKAGE-2.
Dialight 657-2803-303F technical specifications.
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2803-303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
