This 5V orange LED features a 16.5mm round dome diffused lens with a luminous intensity of 150mcd and a forward current of 19mA. It is rated for operation between -35°C and 65°C and is compliant with IP67 ratings. The LED is packaged in a RoHS compliant package with wire leads and is available in bulk quantities.
Dialight 657-2902-303F technical specifications.
| Color | Orange, White |
| Current | 20mA |
| Forward Current | 19mA |
| Illumination Color | Orange |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-2902-303F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
