Panel mount LED indicator featuring two cool white elements with a clear dome lens. Delivers 2000mcd luminous intensity with a 110° viewing angle. Operates at a forward current of 20mA (rated up to 24mA) and a voltage of 32V. Constructed with wire lead termination and a robust IP67 rated housing, this RoHS compliant component is suitable for operation between -35°C and 65°C.
Dialight 657-3009-213F technical specifications.
| Color | White |
| Current | 20mA |
| Current Rating | 24mA |
| Depth | 21.1mm |
| Forward Current | 24mA |
| Illumination Color | White |
| Length | 52.2mm |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Viewing Angle | 110° |
| Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-3009-213F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.