Dialight 657-3009-801F technical specifications.
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | White |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 657 |
| Shape | Round |
| Termination | Wire |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-3009-801F to view detailed technical specifications.
No datasheet is available for this part.