Dialight 657-3009-802F technical specifications.
| Current | 24mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Colorless, White |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 657 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 80° |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 657-3009-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.