Dialight 800-1030-0331-504 technical specifications.
| Approvals | MIL |
| Package/Case | Module |
| Color | Red |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Lens Color | Red |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 800 |
| Weight | 0.493835oz |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 800-1030-0331-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
