This green rectangular LED from Dialight has a length of 20.64mm and is designed for panel mount applications. It operates at a maximum supply voltage of 28V. The LED is packaged in bulk and is not compliant with RoHS or Reach SVHC regulations.
Dialight 801-1030-0332-504 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 20.64mm |
| Lens Color | Green |
| Lens Style | Rectangular |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 801 |
| Weight | 0.423288oz |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 801-1030-0332-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.