Dialight 801-1030-0334-504 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Lens Color | Blue |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 801 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 801-1030-0334-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.