Dialight 803-0331-500 technical specifications.
| Lens Color | Red |
| Lens Style | Round |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 803 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 803-0331-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.