Dialight 803-1710-0332-504 technical specifications.
| Package/Case | Module |
| Color | Green |
| Length | 14.29mm |
| Lens Color | Green |
| Mount | Panel |
| Operating Supply Voltage | 55V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 803 |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 803-1710-0332-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
