Dialight 806-0431-500 technical specifications.
| Color | Red |
| Lens Size | 27.18mm |
| Lens Style | Round, Convex |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 806 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 806-0431-500 to view detailed technical specifications.
No datasheet is available for this part.