This single LED features an orange color with a clear lens, round convex style, and a diameter of 27.18mm. It is designed for panel mount applications and is available in bulk packaging. The LED is part of the 806 series.
Dialight 806-0433-500 technical specifications.
| Color | Orange, Clear |
| Lens Size | 27.18mm |
| Lens Style | Round, Convex |
| Lens Transparency | Clear |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 806 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 806-0433-500 to view detailed technical specifications.
No datasheet is available for this part.