Dialight 812-0973 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 812-0973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
