Dialight 812-1030-09-506 technical specifications.
| Package/Case | SOD |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 812 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 812-1030-09-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.