Dialight 819-0993-500 technical specifications.
| Color | Yellow |
| Lens Style | Round, Stovepipe |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 819 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 819-0993-500 to view detailed technical specifications.
No datasheet is available for this part.