Dialight 860-2G01-001 technical specifications.
| Package/Case | Module |
| Color | Green |
| Lens Color | Green |
| Mount | Threaded |
| Ratings | IP65 |
| RoHS Compliant | No |
| Size | 147mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 860-2G01-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
