Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Dialight 860-2R01-001 technical specifications.

General

Package/Case
Module
Color
Red
Lens Color
Red
Ratings
IP65
RoHS Compliant
No
Size
147mm

Compliance

RoHS
Not Compliant

Datasheet

Dialight 860-2R01-001 Datasheet

Download the complete datasheet for Dialight 860-2R01-001 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.