Dialight 860-2R01-005 technical specifications.
| Color | Red |
| Lens Color | Red |
| Size | 147mm |
| Weight | 7.14lb |
| RoHS | Compliant |
Download the complete datasheet for Dialight 860-2R01-005 to view detailed technical specifications.
No datasheet is available for this part.