Dialight 922-1524-5251 technical specifications.
| Actuator Length | 0mm |
| Illumination Type | LED, Lamp |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Dialight 922-1524-5251 to view detailed technical specifications.
No datasheet is available for this part.