Dialight AR111CWSP technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6350K |
| Luminous Flux | 1620lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Power Consumption | 10.8W |
| Reach SVHC Compliant | No |
| Series | POWERWHITE |
| RoHS | Compliant |
Download the complete datasheet for Dialight AR111CWSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.