Dialight AR111WWWD technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3250 K |
| Height | 58.25mm |
| Max Current Rating | 700mA |
| Package Quantity | 1 |
| Series | PW |
| Test Temperature | 25°C |
| RoHS | Compliant |
Download the complete datasheet for Dialight AR111WWWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
