Dialight CDL-M3E technical specifications.
| Connector Type A | Socket, Power |
| Connector Type B | Socket |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Series | CDL |
| RoHS | Compliant |
Download the complete datasheet for Dialight CDL-M3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.