Dialight CDU-L-3-35-DMX technical specifications.
| Current - Output 1 | 350mA |
| Current - Output 2 | 350mA |
| Dimming | PWM |
| Features | SCP |
| Height | 45mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 54W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 3 |
| Number of Segments | 12 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CDU |
| Termination | Wire Leads |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 48V |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Dialight CDU-L-3-35-DMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
