Dialight CDU-SL335 technical specifications.
| Height | 32mm |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight CDU-SL335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.