Dialight CDURF-3-35 technical specifications.
| Height | 32mm |
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 24V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Dialight CDURF-3-35 to view detailed technical specifications.
No datasheet is available for this part.