Dialight CE18L-RGB-025 technical specifications.
| Forward Current | 350mA |
| Height | 15.5mm |
| Length | 590mm |
| Luminous Flux | 53lm |
| Number of LEDs | 18 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 15.5mm |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight CE18L-RGB-025 to view detailed technical specifications.
No datasheet is available for this part.