Dialight CE18LRGB520 technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Height | 15.49mm |
| Length | 589.79mm |
| Luminous Flux | 35lm |
| Max Current Rating | 350mA |
| Number of LEDs | 18 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CE |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Viewing Angle | 20° |
| Wavelength | 455nm |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight CE18LRGB520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.