
This 18-LED cluster from Dialight features a luminous flux of 53lm and a wavelength of 455nm. The LEDs are rated for a maximum current of 350mA and are available in blue, green, and red colors. The package quantity is 10 units, packaged in bulk. The LEDs have a height of 15.5mm and a length of 22.5mm, with a width of 590mm.
Dialight CE18LRGBXXX technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Height | 15.5mm |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Lens Color | Clear |
| Luminous Flux | 53lm |
| Max Current Rating | 350mA |
| Number of LEDs | 18 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 15.5mm |
| Wavelength | 455nm |
| Width | 590mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight CE18LRGBXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
