
Dialight CE3-6CRG-B005 technical specifications.
| Color | Blue, Green, Red |
| Diameter | 155mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Luminous Flux | 53lm |
| Max Current Rating | 350mA |
| Number of LEDs | 36 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CE |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Viewing Angle | 5° |
| Wavelength | 455nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight CE3-6CRG-B005 to view detailed technical specifications.
No datasheet is available for this part.