
Dialight CE3C-RGB-XXX technical specifications.
| Color | Blue, Green, Red |
| Diameter | 48mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 53lm |
| Max Current Rating | 350mA |
| Number of LEDs | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Size | 15.5mm |
| Voltage | 3.42V |
| Wavelength | 455nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight CE3C-RGB-XXX to view detailed technical specifications.
No datasheet is available for this part.
