Dialight CE6CRGBXXX technical specifications.
| Color | Blue, Green, Red |
| Diameter | 69mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 53lm |
| Max Current Rating | 350mA |
| Number of LEDs | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Size | 15.5mm |
| Voltage | 3.42V |
| Wavelength | 455nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight CE6CRGBXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.