Datasheets.com
Datasheets.com
Dialight

CL2-30W

LED Lighting Fixtures White 2.4W, 80lm 230mm Length

Quick Jump:

Technical Specifications

Dialight CL2-30W technical specifications.

General

Height
10mm
Illumination Color
White
Length
230mm
Luminous Flux
80lm
Packaging
Tray
Width
20mm

Compliance

RoHS
Compliant

Datasheet

Dialight CL2-30W Datasheet

Download the complete datasheet for Dialight CL2-30W to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.