Dialight CL2-CF technical specifications.
| Height | 50mm |
| Illumination Color | White |
| Length | 303mm |
| Luminous Flux | 342lm |
| Packaging | Tray |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight CL2-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.