Dialight CL2-E2E technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 10 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight CL2-E2E to view detailed technical specifications.
No datasheet is available for this part.