Dialight CL830W technical specifications.
| Color | White |
| Forward Current | 350mA |
| Height | 10mm |
| Illumination Color | White |
| Length | 830.58mm |
| Lens Style | Tubular |
| Luminous Flux | 320lm |
| Max Current Rating | 350mA |
| Packaging | Tray |
| Series | CL |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight CL830W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.