Dialight CT4200 technical specifications.
| Lead Free | Lead Free |
| Length | 200mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Series | CT4 |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Dialight CT4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
