VISUAL SIGNAL INDICATOR, RED/WHITE, 240V; Visual Signal Type:Flashing; Module Lens Colour:Red, White; Lens Diameter:-; Supply Voltage VAC:240V; Supply Voltage VDC:-; Power Rating:90W; IP / NEMA Rating:IP66; External Height:184.9mm ;RoHS Compliant: Yes
Dialight D1RW-C13-008-EU technical specifications.
| Package/Case | Module |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight D1RW-C13-008-EU to view detailed technical specifications.
No datasheet is available for this part.