Dialight DLL434CT technical specifications.
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 580mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight DLL434CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
