Dialight FL2R technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| RoHS | Compliant |
Download the complete datasheet for Dialight FL2R to view detailed technical specifications.
No datasheet is available for this part.