Dialight HBD2C4M technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Mount | Base |
| Operating Supply Voltage | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight HBD2C4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.