Dialight HL11KB technical specifications.
| Color | Blue |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 700mA |
| Lens Style | Circular |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Dialight HL11KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.