Dialight HL11WW technical specifications.
| Package/Case | Module |
| Diameter | 34.7mm |
| Forward Current | 700mA |
| Height | 31mm |
| Illumination Color | White |
| Luminous Flux | 60lm |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Size | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight HL11WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.