Dialight HL16K-D-NW technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 35 |
| Package Diameter (mm) | 50 |
| Category | LED Module |
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Luminous Flux | 45lm |
| Rated Voltage | 3.42(Typ)V |
| Number of LEDs | 3 |
| Color Temperature | 4100K |
| Maximum Power Dissipation | 1200mW |
| Cage Code | 83330 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dialight HL16K-D-NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.