Dialight HL16RGB technical specifications.
| Color | Blue, Green, Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 350mA |
| Diameter | 50mm |
| Forward Current | 350mA |
| Height | 37.5mm |
| Lens Style | Circular |
| Luminous Flux | 24lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 3 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Power Consumption | 3W |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Series | HL SERIES |
| Size | 37.5mm |
| Supply Current | 350mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Dialight HL16RGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.